RN60C7153FRSL is available for purchase but is not normally stocked.
cms-subs-available:

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: $25.93580
Datasheet

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: $30.21790
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: $25.93580
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: $30.21790
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $3.78274
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $7.58590
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $1.91032
Datasheet
RN60 SERIES
cms-photo-disclaimer

RN60C7153FRSL

cms-digikey-product-number
RN60C7153FRSL-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RN60C7153FRSL
cms-description
RES 715K OHM 1/4W 1% AXIAL
cms-standard-lead-time
22 Weeks
cms-customer-reference
cms-detailed-description
715 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RN60C7153FRSL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
500$4.26994$2,134.97