
RN60C60R0BRE6 | |
---|---|
DigiKey Part Number | 541-RN60C60R0BRE6TR-ND - Tape & Reel (TR) 541-RN60C60R0BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C60R0BRE6 |
Description | RES 60 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C60R0BRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.76000 | $11.76 |
10 | $7.71200 | $77.12 |
25 | $6.61680 | $165.42 |
50 | $5.93240 | $296.62 |
100 | $5.34910 | $534.91 |
250 | $4.70992 | $1,177.48 |
500 | $4.31012 | $2,155.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.04970 | $4,049.70 |
2,000 | $3.75525 | $7,510.50 |
3,000 | $3.60400 | $10,812.00 |
5,000 | $3.43291 | $17,164.55 |
7,000 | $3.33093 | $23,316.51 |
10,000 | $3.23135 | $32,313.50 |
12,000 | $3.18360 | $38,203.20 |
24,000 | $3.01966 | $72,471.84 |
25,000 | $3.01083 | $75,270.75 |