
RN60C3301DB14 | |
|---|---|
DigiKey Part Number | 541-RN60C3301DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C3301DB14 |
Description | RES 3.3K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C3301DB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.66200 | $56.62 |
| 25 | $4.83960 | $120.99 |
| 50 | $4.32400 | $216.20 |
| 100 | $3.88750 | $388.75 |
| 300 | $3.32403 | $997.21 |
| 500 | $3.10758 | $1,553.79 |
| 1,000 | $2.85254 | $2,852.54 |
| 5,000 | $2.39858 | $11,992.90 |

