
RN60C1601BB14 | |
|---|---|
DigiKey Part Number | RN60C1601BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1601BB14 |
Description | RES 1.6K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1601BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.48000 | $47.48 |
| 10 | $32.34000 | $323.40 |
| 25 | $28.22520 | $705.63 |
| 50 | $25.65360 | $1,282.68 |
| 100 | $23.46550 | $2,346.55 |
| 300 | $20.65217 | $6,195.65 |
| 500 | $19.57208 | $9,786.04 |
| 1,000 | $18.29952 | $18,299.52 |
| 5,000 | $16.03612 | $80,180.60 |

