
RN60C1202DB14 | |
|---|---|
DigiKey Part Number | RN60C1202DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1202DB14 |
Description | RES 12K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1202DB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.21000 | $6.21 |
| 10 | $4.04400 | $40.44 |
| 25 | $3.44400 | $86.10 |
| 50 | $3.06820 | $153.41 |
| 100 | $2.74890 | $274.89 |
| 300 | $2.33823 | $701.47 |
| 500 | $2.18030 | $1,090.15 |
| 1,000 | $1.99413 | $1,994.13 |
| 5,000 | $1.66277 | $8,313.85 |

