RN60C1004FB14 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.62592
Datasheet

Direct


Vishay Dale
In Stock: 10,166
Unit Price: $5.87000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.26444
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.56934
Datasheet

Upgrade


Vishay Dale
In Stock: 632
Unit Price: $10.93000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.57614
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.54504
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.11702
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.23105
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.93353
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.89888
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.23224
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.35794
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.79518
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1004FB14

DigiKey Part Number
RN60C1004FB14-ND
Manufacturer
Manufacturer Product Number
RN60C1004FB14
Description
RES 1M OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1004FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.90000$62.90
10$43.12600$431.26
25$37.78680$944.67
50$34.44200$1,722.10
100$31.59950$3,159.95
300$27.94397$8,383.19
500$26.54058$13,270.29
1,000$24.88750$24,887.50
Manufacturers Standard Package