RN55E6653FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.49436
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.07040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $17.25702
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.92182
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.17851
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.39786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.48460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.57870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.35040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.48460
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E6653FB14

DigiKey Part Number
RN55E6653FB14-ND
Manufacturer
Manufacturer Product Number
RN55E6653FB14
Description
RES 665K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
665 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E6653FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$29.64120$2,964.12
Manufacturers Standard Package