
RN55E5171BRE5 | |
---|---|
DigiKey Part Number | 541-RN55E5171BRE5TR-ND - Tape & Reel (TR) 541-RN55E5171BRE5CT-ND - Cut Tape (CT) 541-RN55E5171BRE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN55E5171BRE5 |
Description | CMF-55 5.17K .1% T-9 RN55E5171B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.17 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.16000 | $25.16 |
10 | $16.82800 | $168.28 |
25 | $14.57360 | $364.34 |
50 | $13.16180 | $658.09 |
100 | $11.96100 | $1,196.10 |
250 | $10.64552 | $2,661.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.01928 | $5,009.64 |
1,000 | $9.30621 | $9,306.21 |
1,500 | $8.93999 | $13,409.99 |
2,500 | $8.52576 | $21,314.40 |
3,500 | $8.27893 | $28,976.26 |
5,000 | $8.03782 | $40,189.10 |
6,000 | $7.92216 | $47,532.96 |