
RN55E3000BB14 | |
|---|---|
DigiKey Part Number | RN55E3000BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E3000BB14 |
Description | RES 300 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E3000BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $11.12000 | $111.20 |
| 25 | $9.58120 | $239.53 |
| 50 | $8.61540 | $430.77 |
| 100 | $7.79630 | $779.63 |
| 300 | $6.74057 | $2,022.17 |
| 500 | $6.33508 | $3,167.54 |
| 1,000 | $5.85731 | $5,857.31 |
| 5,000 | $5.00725 | $25,036.25 |

