
RN55D9091FB14 | |
---|---|
DigiKey Part Number | 541-RN55D9091FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D9091FB14 |
Description | RES 9.09K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D9091FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.68000 | $11.68 |
10 | $7.64600 | $76.46 |
25 | $6.56120 | $164.03 |
50 | $5.88160 | $294.08 |
100 | $5.30170 | $530.17 |
300 | $4.55587 | $1,366.76 |
500 | $4.26912 | $2,134.56 |
1,000 | $3.93141 | $3,931.41 |
5,000 | $3.33029 | $16,651.45 |