CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D7500FRE6

DigiKey Part Number
541-RN55D7500FRE6TR-ND - Tape & Reel (TR)
541-RN55D7500FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D7500FRE6
Description
RES 750 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D7500FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.29200$32.92
25$2.80360$70.09
50$2.49320$124.66
100$2.23100$223.10
250$1.94228$485.57
500$1.76156$880.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.67056$1,670.56
2,000$1.53524$3,070.48
3,000$1.46576$4,397.28
5,000$1.38713$6,935.65
7,000$1.34026$9,381.82
10,000$1.29448$12,944.80
12,000$1.27253$15,270.36
24,000$1.19715$28,731.60
25,000$1.19309$29,827.25
Manufacturers Standard Package