
RN55D6810FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D6810FRE6TR-ND - Tape & Reel (TR) 541-RN55D6810FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D6810FRE6 |
Description | RES 681 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D6810FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.28800 | $32.88 |
| 25 | $2.79680 | $69.92 |
| 50 | $2.48840 | $124.42 |
| 100 | $2.22650 | $222.65 |
| 250 | $1.93844 | $484.61 |
| 500 | $1.75816 | $879.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.66841 | $1,668.41 |
| 2,000 | $1.53327 | $3,066.54 |
| 3,000 | $1.46388 | $4,391.64 |
| 5,000 | $1.38535 | $6,926.75 |
| 7,000 | $1.33854 | $9,369.78 |
| 10,000 | $1.29282 | $12,928.20 |
| 12,000 | $1.27089 | $15,250.68 |
| 24,000 | $1.19561 | $28,694.64 |
| 25,000 | $1.19155 | $29,788.75 |

