
RN55D49R9FRE6 | |
---|---|
DigiKey Part Number | 541-RN55D49R9FRE6TR-ND - Tape & Reel (TR) 541-RN55D49R9FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D49R9FRE6 |
Description | RES 49.9 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D49R9FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.35000 | $33.50 |
25 | $2.84760 | $71.19 |
50 | $2.53400 | $126.70 |
100 | $2.26710 | $226.71 |
250 | $1.97424 | $493.56 |
500 | $1.79066 | $895.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.66749 | $1,667.49 |
2,000 | $1.53234 | $3,064.68 |
3,000 | $1.46290 | $4,388.70 |
5,000 | $1.38436 | $6,921.80 |
7,000 | $1.33755 | $9,362.85 |
10,000 | $1.29180 | $12,918.00 |
12,000 | $1.26987 | $15,238.44 |
24,000 | $1.19458 | $28,669.92 |
25,000 | $1.19052 | $29,763.00 |