
RN55D5110FB14 | |
---|---|
DigiKey Part Number | 541-RN55D5110FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D5110FB14 |
Description | RES 511 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5110FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
10 | $30.26600 | $302.66 |
25 | $26.39360 | $659.84 |
50 | $23.97120 | $1,198.56 |
100 | $21.91020 | $2,191.02 |
300 | $19.26027 | $5,778.08 |
500 | $18.24270 | $9,121.35 |
1,000 | $17.04382 | $17,043.82 |
5,000 | $14.91167 | $74,558.35 |