
RN55D4992FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4992FRE6TR-ND - Tape & Reel (TR) 541-RN55D4992FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4992FRE6 |
Description | RES 49.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4992FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.23500 | $32.35 |
| 25 | $2.75120 | $68.78 |
| 50 | $2.44580 | $122.29 |
| 100 | $2.18770 | $218.77 |
| 250 | $1.90468 | $476.17 |
| 500 | $1.72708 | $863.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60774 | $1,607.74 |
| 2,000 | $1.47692 | $2,953.84 |
| 3,000 | $1.40975 | $4,229.25 |
| 5,000 | $1.33374 | $6,668.70 |
| 7,000 | $1.28844 | $9,019.08 |
| 10,000 | $1.24418 | $12,441.80 |
| 12,000 | $1.22295 | $14,675.40 |
| 24,000 | $1.15010 | $27,602.40 |
| 25,000 | $1.14617 | $28,654.25 |

