CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D4704FRE6

DigiKey Part Number
541-RN55D4704FRE6TR-ND - Tape & Reel (TR)
541-RN55D4704FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D4704FRE6
Description
RES 4.7M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4704FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.40000$17.40
10$11.53500$115.35
25$9.94640$248.66
50$8.94840$447.42
100$8.10120$810.12
250$7.17304$1,793.26
500$6.59222$3,296.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.22061$6,220.61
2,000$5.79293$11,585.86
3,000$5.57327$16,719.81
5,000$5.32485$26,624.25
7,000$5.17682$36,237.74
10,000$5.03224$50,322.40
12,000$4.96288$59,554.56
Manufacturers Standard Package