
RN55D4701FRE6 | |
---|---|
DigiKey Part Number | 541-RN55D4701FRE6TR-ND - Tape & Reel (TR) 541-RN55D4701FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4701FRE6 |
Description | RES 4.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4701FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.11600 | $21.16 |
25 | $1.79400 | $44.85 |
50 | $1.59140 | $79.57 |
100 | $1.41810 | $141.81 |
250 | $1.22796 | $306.99 |
500 | $1.10870 | $554.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.02742 | $1,027.42 |
2,000 | $0.93960 | $1,879.20 |
3,000 | $0.89445 | $2,683.35 |
5,000 | $0.84337 | $4,216.85 |
7,000 | $0.81293 | $5,690.51 |
10,000 | $0.78319 | $7,831.90 |
12,000 | $0.76892 | $9,227.04 |
24,000 | $0.71995 | $17,278.80 |
25,000 | $0.71731 | $17,932.75 |