
CW01050R00JE73 | |
|---|---|
DigiKey Part Number | 541-CW01050R00JE73TR-ND - Tape & Reel (TR) 541-CW01050R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01050R00JE73 |
Description | RES 50 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01050R00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.45000 | $23.45 |
| 10 | $15.66000 | $156.60 |
| 25 | $13.55400 | $338.85 |
| 50 | $12.23060 | $611.53 |
| 100 | $11.10740 | $1,110.74 |
| 250 | $9.87600 | $2,469.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.28782 | $4,643.91 |
| 1,000 | $8.62034 | $8,620.34 |
| 1,500 | $8.27749 | $12,416.24 |
| 2,500 | $7.88965 | $19,724.12 |
| 3,500 | $7.65858 | $26,805.03 |
| 5,000 | $7.43288 | $37,164.40 |
| 6,000 | $7.32461 | $43,947.66 |

