
RN55D3921FB14 | |
---|---|
DigiKey Part Number | 541-RN55D3921FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3921FB14 |
Description | RES 3.92K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3921FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.94000 | $60.94 |
10 | $41.77600 | $417.76 |
25 | $36.58720 | $914.68 |
50 | $33.33940 | $1,666.97 |
100 | $30.57660 | $3,057.66 |
300 | $27.02470 | $8,107.41 |
500 | $25.66112 | $12,830.56 |
1,000 | $24.05485 | $24,054.85 |