
RN55D3920FB14 | |
---|---|
DigiKey Part Number | 541-RN55D3920FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3920FB14 |
Description | RES 392 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3920FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.84000 | $60.84 |
10 | $41.68700 | $416.87 |
25 | $36.50600 | $912.65 |
50 | $33.26280 | $1,663.14 |
100 | $30.50470 | $3,050.47 |
300 | $26.95753 | $8,087.26 |
500 | $25.59616 | $12,798.08 |
1,000 | $23.99189 | $23,991.89 |