
RN55D2610FB14 | |
---|---|
DigiKey Part Number | RN55D2610FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2610FB14 |
Description | RES 261 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2610FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.04000 | $23.04 |
10 | $15.36600 | $153.66 |
25 | $13.28920 | $332.23 |
50 | $11.98880 | $599.44 |
100 | $10.88360 | $1,088.36 |
300 | $9.46023 | $2,838.07 |
500 | $8.91368 | $4,456.84 |
1,000 | $8.26964 | $8,269.64 |
5,000 | $7.12394 | $35,619.70 |