
RN55D22R1FRE6 | |
---|---|
DigiKey Part Number | 541-RN55D22R1FRE6TR-ND - Tape & Reel (TR) 541-RN55D22R1FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D22R1FRE6 |
Description | RES 22.1 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D22R1FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.94600 | $19.46 |
25 | $1.64560 | $41.14 |
50 | $1.45660 | $72.83 |
100 | $1.29730 | $129.73 |
250 | $1.12164 | $280.41 |
500 | $1.01192 | $505.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.93688 | $936.88 |
2,000 | $0.85592 | $1,711.84 |
3,000 | $0.81428 | $2,442.84 |
5,000 | $0.76724 | $3,836.20 |
7,000 | $0.73918 | $5,174.26 |
10,000 | $0.71177 | $7,117.70 |
12,000 | $0.69862 | $8,383.44 |
24,000 | $0.65349 | $15,683.76 |
25,000 | $0.65106 | $16,276.50 |