
RS01050R00FE73 | |
---|---|
DigiKey Part Number | 541-RS01050R00FE73TR-ND - Tape & Reel (TR) 541-RS01050R00FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01050R00FE73 |
Description | RES 50 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01050R00FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.15000 | $34.15 |
10 | $23.03700 | $230.37 |
25 | $20.02720 | $500.68 |
50 | $18.14340 | $907.17 |
100 | $16.54060 | $1,654.06 |
250 | $14.78620 | $3,696.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.63544 | $5,817.72 |
1,000 | $10.92604 | $10,926.04 |