
RN55D1781FB14 | |
|---|---|
DigiKey Part Number | RN55D1781FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1781FB14 |
Description | RES 1.78K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1781FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $7.19600 | $71.96 |
| 25 | $6.17120 | $154.28 |
| 50 | $5.52820 | $276.41 |
| 100 | $4.97990 | $497.99 |
| 300 | $4.27507 | $1,282.52 |
| 500 | $4.00436 | $2,002.18 |
| 1,000 | $3.68519 | $3,685.19 |
| 5,000 | $3.11722 | $15,586.10 |

