
RN55D1052FB14 | |
|---|---|
DigiKey Part Number | RN55D1052FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1052FB14 |
Description | RES 10.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1052FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.24600 | $22.46 |
| 25 | $1.90160 | $47.54 |
| 50 | $1.68780 | $84.39 |
| 100 | $1.50390 | $150.39 |
| 300 | $1.26757 | $380.27 |
| 500 | $1.17666 | $588.33 |
| 1,000 | $1.06957 | $1,069.57 |
| 5,000 | $0.87880 | $4,394.00 |

