
RN55C9092FB14 | |
---|---|
DigiKey Part Number | RN55C9092FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C9092FB14 |
Description | RES 90.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C9092FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.17000 | $41.17 |
10 | $27.90500 | $279.05 |
25 | $24.31080 | $607.77 |
50 | $22.06120 | $1,103.06 |
100 | $20.14970 | $2,014.97 |
300 | $17.68997 | $5,306.99 |
500 | $16.74546 | $8,372.73 |
1,000 | $15.63269 | $15,632.69 |
5,000 | $13.65373 | $68,268.65 |