RN55C6983FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $17.23484
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.37936
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.48601
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.05360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.90240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.17910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.90240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.17910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.17910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.44030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.52650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.23070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.30370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.60310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.44030
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C6983FB14

DigiKey Part Number
RN55C6983FB14-ND
Manufacturer
Manufacturer Product Number
RN55C6983FB14
Description
RES 698K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
698 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C6983FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$25.90240$2,590.24
Manufacturers Standard Package