RN55C6730FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.00033
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.86816
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.93580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.21790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.93580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.21790
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C6730FB14

DigiKey Part Number
RN55C6730FB14-ND
Manufacturer
Manufacturer Product Number
RN55C6730FB14
Description
RES 673 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
673 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C6730FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.43154$1,431.54