
RN55C5622FRE6 | |
---|---|
DigiKey Part Number | 541-RN55C5622FRE6TR-ND - Tape & Reel (TR) 541-RN55C5622FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C5622FRE6 |
Description | RES 56.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C5622FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.27400 | $22.74 |
25 | $1.92800 | $48.20 |
50 | $1.70960 | $85.48 |
100 | $1.52400 | $152.40 |
250 | $1.32032 | $330.08 |
500 | $1.19306 | $596.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.10643 | $1,106.43 |
2,000 | $1.01254 | $2,025.08 |
3,000 | $0.96430 | $2,892.90 |
5,000 | $0.90970 | $4,548.50 |
7,000 | $0.87717 | $6,140.19 |
10,000 | $0.84538 | $8,453.80 |
12,000 | $0.83013 | $9,961.56 |
24,000 | $0.77780 | $18,667.20 |
25,000 | $0.77497 | $19,374.25 |