RN55C5003BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 731
Unit Price: $12.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.26809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.48385
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.72350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.48385
Datasheet
500 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C5003BR36

DigiKey Part Number
RN55C5003BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C5003BR36
Description
RES 500K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C5003BR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C5003BB14Vishay Dale731541-RN55C5003BB14-ND$12.74000Parametric Equivalent
RN55C5003BRE6Vishay Dale0RN55C5003BRE6-ND$5.26809Parametric Equivalent
RN55E5003BB14Vishay Dale0RN55E5003BB14-ND$12.48385Parametric Equivalent
RN55E5003BR36Vishay Dale0RN55E5003BR36-ND$8.72350Parametric Equivalent
RN55E5003BRE6Vishay Dale0RN55E5003BRE6-ND$12.48385Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.92494$19,624.70
Manufacturers Standard Package