
RN55C5003BB14 | |
|---|---|
DigiKey Part Number | 541-RN55C5003BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C5003BB14 |
Description | RES 500K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C5003BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.65000 | $12.65 |
| 10 | $8.32200 | $83.22 |
| 25 | $7.15000 | $178.75 |
| 50 | $6.41260 | $320.63 |
| 100 | $5.78520 | $578.52 |
| 300 | $4.97803 | $1,493.41 |
| 500 | $4.66796 | $2,333.98 |
| 1,000 | $4.30263 | $4,302.63 |
| 5,000 | $3.65246 | $18,262.30 |

