
RN55C49R9BB14 | |
|---|---|
DigiKey Part Number | RN55C49R9BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C49R9BB14 |
Description | RES 49.9 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C49R9BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.36700 | $143.67 |
| 25 | $12.41400 | $310.35 |
| 50 | $11.19180 | $559.59 |
| 100 | $10.15240 | $1,015.24 |
| 300 | $8.81527 | $2,644.58 |
| 500 | $8.30160 | $4,150.80 |
| 1,000 | $7.69648 | $7,696.48 |
| 5,000 | $6.61984 | $33,099.20 |

