
RN55C4320FB14 | |
---|---|
DigiKey Part Number | RN55C4320FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4320FB14 |
Description | RES 432 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4320FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.93000 | $60.93 |
10 | $41.75300 | $417.53 |
25 | $36.56200 | $914.05 |
50 | $33.31360 | $1,665.68 |
100 | $30.55150 | $3,055.15 |
300 | $26.99997 | $8,099.99 |
500 | $25.63654 | $12,818.27 |
1,000 | $24.03023 | $24,030.23 |