
RN55C3920BRE6 | |
---|---|
DigiKey Part Number | 541-RN55C3920BRE6TR-ND - Tape & Reel (TR) 541-RN55C3920BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C3920BRE6 |
Description | RES 392 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C3920BRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.17000 | $8.17 |
10 | $5.31800 | $53.18 |
25 | $4.54520 | $113.63 |
50 | $4.06160 | $203.08 |
100 | $3.64990 | $364.99 |
250 | $3.19768 | $799.42 |
500 | $2.91470 | $1,457.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.66246 | $4,662.46 |
2,000 | $4.32953 | $8,659.06 |
3,000 | $4.15851 | $12,475.53 |
5,000 | $3.96509 | $19,825.45 |
7,000 | $3.84985 | $26,948.95 |
10,000 | $3.73724 | $37,372.40 |
12,000 | $3.68324 | $44,198.88 |