
RN55C2490FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2490FRE6TR-ND - Tape & Reel (TR) 541-RN55C2490FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2490FRE6 |
Description | RES 249 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2490FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.77700 | $37.77 |
| 25 | $3.22080 | $80.52 |
| 50 | $2.86860 | $143.43 |
| 100 | $2.56910 | $256.91 |
| 250 | $2.24096 | $560.24 |
| 500 | $2.03554 | $1,017.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07144 | $2,071.44 |
| 2,000 | $1.90787 | $3,815.74 |
| 3,000 | $1.82383 | $5,471.49 |
| 5,000 | $1.72877 | $8,643.85 |
| 7,000 | $1.67211 | $11,704.77 |
| 10,000 | $1.61678 | $16,167.80 |
| 12,000 | $1.59024 | $19,082.88 |
| 24,000 | $1.49913 | $35,979.12 |
| 25,000 | $1.49423 | $37,355.75 |

