
RN55C2212FB14 | |
---|---|
DigiKey Part Number | RN55C2212FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2212FB14 |
Description | RES 22.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2212FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
10 | $10.92200 | $109.22 |
25 | $9.40760 | $235.19 |
50 | $8.45980 | $422.99 |
100 | $7.65350 | $765.35 |
300 | $6.61500 | $1,984.50 |
500 | $6.21612 | $3,108.06 |
1,000 | $5.74616 | $5,746.16 |
5,000 | $4.90994 | $24,549.70 |