CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2212BRE6

DigiKey Part Number
541-RN55C2212BRE6TR-ND - Tape & Reel (TR)
541-RN55C2212BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2212BRE6
Description
RES 22.1K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2212BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.43000$12.43
10$8.16600$81.66
25$7.01360$175.34
50$6.29080$314.54
100$5.67510$567.51
250$5.00076$1,250.19
500$4.57864$2,289.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.69841$4,698.41
2,000$4.36292$8,725.84
3,000$4.19058$12,571.74
5,000$3.99566$19,978.30
7,000$3.87954$27,156.78
10,000$3.76606$37,660.60
12,000$3.71164$44,539.68
Manufacturers Standard Package