
RN55C2212BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2212BRE6TR-ND - Tape & Reel (TR) 541-RN55C2212BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2212BRE6 |
Description | RES 22.1K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2212BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.34000 | $12.34 |
| 10 | $8.10400 | $81.04 |
| 25 | $6.96000 | $174.00 |
| 50 | $6.24280 | $312.14 |
| 100 | $5.63170 | $563.17 |
| 250 | $4.96252 | $1,240.63 |
| 500 | $4.54360 | $2,271.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.66246 | $4,662.46 |
| 2,000 | $4.32953 | $8,659.06 |
| 3,000 | $4.15851 | $12,475.53 |
| 5,000 | $3.96509 | $19,825.45 |
| 7,000 | $3.84985 | $26,948.95 |
| 10,000 | $3.73724 | $37,372.40 |
| 12,000 | $3.68324 | $44,198.88 |

