
RN55C1822FB14 | |
|---|---|
DigiKey Part Number | RN55C1822FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1822FB14 |
Description | RES 18.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1822FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.89000 | $55.89 |
| 10 | $38.18200 | $381.82 |
| 25 | $33.40080 | $835.02 |
| 50 | $30.40680 | $1,520.34 |
| 100 | $27.86290 | $2,786.29 |
| 300 | $24.59000 | $7,377.00 |
| 500 | $23.33348 | $11,666.74 |
| 1,000 | $21.85319 | $21,853.19 |

