
RN55C1822BB14 | |
|---|---|
DigiKey Part Number | RN55C1822BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1822BB14 |
Description | RES 18.2K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1822BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $8.59100 | $85.91 |
| 25 | $7.38200 | $184.55 |
| 50 | $6.62300 | $331.15 |
| 100 | $5.97690 | $597.69 |
| 300 | $5.14583 | $1,543.75 |
| 500 | $4.82656 | $2,413.28 |
| 1,000 | $4.45030 | $4,450.30 |
| 5,000 | $3.78071 | $18,903.55 |

