
RN55C1210FRE6 | |
---|---|
DigiKey Part Number | 541-RN55C1210FRE6TR-ND - Tape & Reel (TR) 541-RN55C1210FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1210FRE6 |
Description | RES 121 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1210FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.06400 | $40.64 |
25 | $3.46520 | $86.63 |
50 | $3.08740 | $154.37 |
100 | $2.76710 | $276.71 |
250 | $2.41568 | $603.92 |
500 | $2.19562 | $1,097.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.04881 | $2,048.81 |
2,000 | $1.88669 | $3,773.38 |
3,000 | $1.80338 | $5,410.14 |
5,000 | $1.70917 | $8,545.85 |
7,000 | $1.65303 | $11,571.21 |
10,000 | $1.59818 | $15,981.80 |
12,000 | $1.57187 | $18,862.44 |
24,000 | $1.48158 | $35,557.92 |
25,000 | $1.47672 | $36,918.00 |