RN50C7501BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.38113
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.14034
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.99486
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.09914
Datasheet
CMF50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C7501BR36

DigiKey Part Number
RN50C7501BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN50C7501BR36
Description
RES 7.5K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C7501BR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.73168$33,658.40
Manufacturers Standard Package