CMF50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C1210FRE6

DigiKey Part Number
541-RN50C1210FRE6TR-ND - Tape & Reel (TR)
541-RN50C1210FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN50C1210FRE6
Description
RES 121 OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C1210FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.48000$8.48
10$5.52300$55.23
25$4.72560$118.14
50$4.22280$211.14
100$3.79530$379.53
250$3.32704$831.76
500$3.03398$1,516.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.72256$3,722.56
2,000$3.44897$6,897.94
3,000$3.30846$9,925.38
5,000$3.14952$15,747.60
7,000$3.05481$21,383.67
10,000$2.96228$29,622.80
12,000$2.91792$35,015.04
24,000$2.76562$66,374.88
25,000$2.75740$68,935.00
Manufacturers Standard Package