RLR20C5620FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $74.44630
Datasheet
Military, MIL-PRF-39017, RLR20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5620FSBSL

DigiKey Part Number
541-RLR20C5620FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C5620FSBSL
Description
RES 562 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$96.72550$9,672.55
Manufacturers Standard Package