Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1201GRB4511 | |
|---|---|
DigiKey Part Number | 541-RLR20C1201GRB4511-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1201GRB4511 |
Description | RES 1.2K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1201FRB14 | Vishay Dale | 0 | 541-RLR20C1201FRB14-ND | $26.76353 | Parametric Equivalent |
| RLR20C1201FRR36 | Vishay Dale | 0 | 541-RLR20C1201FRR36TR-ND | $24.83725 | Parametric Equivalent |
| RLR20C1201GRB14 | Vishay Dale | 8 | RLR20C1201GRB14-ND | $38.56000 | Parametric Equivalent |
| RLR20C1201GRB1411 | Vishay Dale | 0 | 541-RLR20C1201GRB1411-ND | $35.83750 | Parametric Equivalent |
| RLR20C1201GRBSL | Vishay Dale | 0 | RLR20C1201GRBSL-ND | $33.91120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.67908 | $18,679.08 |


