
RLR20C1201GRB14 | |
|---|---|
DigiKey Part Number | RLR20C1201GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1201GRB14 |
Description | RES 1.2K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1201GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 10 | $26.07000 | $260.70 |
| 25 | $22.69800 | $567.45 |
| 50 | $20.58000 | $1,029.00 |
| 100 | $18.78280 | $1,878.28 |
| 300 | $16.46930 | $4,940.79 |
| 500 | $15.58122 | $7,790.61 |
| 1,000 | $14.53471 | $14,534.71 |
| 5,000 | $12.67341 | $63,367.05 |

