RLR07C9103GMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.41100
Datasheet

Direct


Vishay Dale
In Stock: 61
Unit Price: $42.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.76100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.97113
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.77562
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.13978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.81317
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.59971
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.29890
Datasheet
910 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C9103GMB14

DigiKey Part Number
RLR07C9103GMB14-ND
Manufacturer
Manufacturer Product Number
RLR07C9103GMB14
Description
RES 910K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
910 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C9103GMB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$25.41100$2,541.10
Manufacturers Standard Package