
RLR07C9103GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C9103GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C9103GSB14 |
Description | RES 910K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C9103GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.01000 | $42.01 |
| 10 | $28.46300 | $284.63 |
| 25 | $24.80600 | $620.15 |
| 50 | $22.51380 | $1,125.69 |
| 100 | $20.56440 | $2,056.44 |
| 300 | $18.05827 | $5,417.48 |
| 500 | $17.09596 | $8,547.98 |
| 1,000 | $15.96229 | $15,962.29 |
| 5,000 | $13.94577 | $69,728.85 |

