RLR07C9102GSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.42853
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.42853
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.18932
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.69566
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.73590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.42853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.16343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.09580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.47470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.23581
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.07804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.23584
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.07802
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.14028
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.90346
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C9102GSRSL

DigiKey Part Number
RLR07C9102GSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C9102GSRSL
Description
RES 91K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C9102GSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.13094$3,065.47