Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C6803GSRE623 | |
|---|---|
DigiKey Part Number | 541-RLR07C6803GSRE623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C6803GSRE623 |
Description | RES 680K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6803FSB14 | Vishay Dale | 0 | 541-RLR07C6803FSB14-ND | $16.94443 | Parametric Equivalent |
| RLR07C6803FSRE6 | Vishay Dale | 0 | 541-RLR07C6803FSRE6TR-ND | $16.94443 | Parametric Equivalent |
| RLR07C6803GSB14 | Vishay Dale | 109 | RLR07C6803GSB14-ND | $41.35000 | Parametric Equivalent |
| RLR07C6803GSBSL | Vishay Dale | 0 | RLR07C6803GSBSL-ND | $29.76100 | Parametric Equivalent |
| RLR07C6803GSBSL23 | Vishay Dale | 0 | 541-RLR07C6803GSBSL23-ND | $38.76930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.64496 | $14,644.96 |


